• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TV/monitor Adapter [1x USB-C® plug - 1x VGA socket] TRENDnet TUC-VGA2 - Externer Videoadapter - USB-C 0 m Flexi

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Active/passive: PassiveApplication area: ExternalWeight: 29.05 gDimensions HxWxD 48 x 33 x 14.5 mmMax. Resolution 1920 x 1080 / 1920 x 1200 at 60 Hz (2K, Full HD)
Product type

TV/monitor Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0 m

Factory colour

White

Cable features

Flexible

Cable use

TV/monitor

Version

Adapter

Range of use

USB adapters

Video transmission possible

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559117 TrendNet TV/monitor Adapter [1x USB-C® plug - 1x VGA socket] TRENDnet TUC-VGA2 - Externer Videoadapter - USB-C 0 m Flexi

Description

USB-C to VGA Power Supply Adapter (PD) USB-C to VGA 1080p HD Power Supply Display Adapter (PD) from TRENDnet, Model TUC-VGA2, adds an HD display to a USB-C powered notebook. Mirror the display of your notebook PC on an HDTV or a monitor and experience flawless video with the USB-C to VGA connection. With the USB-C power supply port, you can charge a USB-C compatible notebook via the original power supply while using VGA at the same time. Mirror your laptop's HD display to a VGA monitor or TV supports resolution up to 1920 x 1200 at 60 Hz flawless video with USB-C to VGA high-speed connection USB-C power delivery (PD) compliant supports Chrome™, Windows® 10 and Mac® operating systems Note: Support for "Alternate Mode" required

This text is machine translated.