• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet USB 2.0 Adapter [1x USB - 1x USB] TRENDnet TU3-ETGH3 - Netzwerkadapter - USB 3.0 Flexible

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of A connectors

1 x

Type A

USB

No. of B connections

1 x

Type B

USB

Cable length

0.10 m

Factory colour

Grey

Cable features

Flexible

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

5 GBit/s

Weight

0.136

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342279 TrendNet USB 2.0 Adapter [1x USB - 1x USB] TRENDnet TU3-ETGH3 - Netzwerkadapter - USB 3.0 Flexible

Description

TRENDnet TU3-ETGH3 USB 3.0 to Gigabit adapter + USB hub

This text is machine translated.