• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Treston 1630-5 Drawer box casing Stackable (W x H x D) 400 x 395 x 300 mm Light grey, Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 400 x 395 x 300 mm

Product type

Drawer box casing

Width

400 mm

Height

395 mm

Drawers

16

Factory colour

Light grey

Red

Range of use

Universal

Content

1 pc(s)

Inside width

75 mm

Inside height

70 mm

Internal depth

257 mm

Features

Stackable

Material

Polypropylene

Steel

Material properties

powder-coated

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1657840 Treston 1630-5 Drawer box casing Stackable (W x H x D) 400 x 395 x 300 mm Light grey, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1657840 Treston 1630-5 Drawer box casing Stackable (W x H x D) 400 x 395 x 300 mm Light grey, Red 1 pc(s)

Description

Bearing magazine case: - Made of steel sheet with powder coating. Polypropylene Drawers: - - With wavy floor to makes it easier to reach small article magazine separately at the wall mount possible or freely positionable and stackable. Delivery: - including labels. Accessories (please order separately): - cross dividers.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?