• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic Light sensor 28000896 DALI-M #28000896

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light sensor

103

Multi-sensor

103 mm

32.7 mm

103 mm

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745908 Tridonic Light sensor 28000896 DALI-M #28000896

Description

Component of the comfort DIM system (DALI stand alone) ¿ With ambient light dependent control and motion detection ¿ Simple group assignment via rotary switch ¿ Several MS sensors possible in a group ¿ Can be controlled with remote control ¿ Light control and motion detection can be deactivated ¿ Individual adjustment of the parameters with configuration software ¿ Multi Master compatible: Several control modules possible in one DALI system ¿ Power supply via DALI line ¿

This text is machine translated.