• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic Tridonic DALI PS3 Current feed 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current feed

Series

Tridonic

IP20

Operating voltage

230 V

Width

30 mm

Height

15.3 mm

Dim

(L x W x H) 80.7 x 30 x 15.3 mm

Length

80.7 mm

Connection

Jack connector

Output current (min.)

0.07 A

Max. power

1.2 W

No. of outputs

1 x

Max. temperature

+65 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435782 Tridonic Tridonic DALI PS3 Current feed 1 pc(s)