• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 2844100 372261 Spare tank 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 111 mm
  • Material: Plastic
  • Colour: Other
  • Length: 1585 mm
  • Accessories: Yes
  • Height/depth 80.5 mm
  • Light distributor: Without
  • Grid punched: No.
  • Type of lamp cover / light glass ball: Textured
  • Design of the grid/reflector: Without
  • Reflector punched: No.
Product type

Spare tank

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542659 Trilux 2844100 372261 Spare tank 1 pc(s)

Description

Spare tray for ceiling-mounted light 3451PN/58. Length 1584.5 mm, width 111.4 mm, height 80.5 mm.

This text is machine translated.