• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 5851700 StromschAB #5851700 High voltage mounting rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 33 mm
  • Width 32 mm
  • Material: Aluminium
  • Colour, black
  • Protection class: Without
  • Length: 3000 mm
  • Surface design: Glossy
  • Nominal voltage 230..240 V
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for suspended engine mounting: No.
  • Bendable: No.
  • Number of groups/phases: 3
  • Bus-capable: No.
Product type

High voltage mounting rail

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543709 Trilux 5851700 StromschAB #5851700 High voltage mounting rail

Description

3-phase extension bus bar (5 conductors), NORDIC system. Smooth glossy black finish on the surface (similar to RAL 9005). Floor stands (L x B) 3000 x 31.5 mm Height 32.5 mm.

This text is machine translated.