
Highlights & Details
- Power= 10 W Total luminous flux= 950 lm Colour temperature= 4000 K White
Technical specifications
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
68 mm
- Rating per bulb
10 W
10 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
950 lm
950 lm
- Outside Ø
263 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2596830 Trilux 6333540 POLARONIQ #6333540 LED ceiling light LED (monochrome) 10 W White
User & Safety Instructions
User & Safety Instructions 2596830 Trilux 6333540 POLARONIQ #6333540 LED ceiling light LED (monochrome) 10 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













