
Highlights & Details
- Power= 17 W
- Total luminous flux= 1900 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
132 mm
- Rating per bulb
17 W
17 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1900 lm
1900 lm
- Outside Ø
403 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2595950 Trilux 6335640 PolaronIQ #6335640 LED ceiling light LED (monochrome) 17 W White
User & Safety Instructions
User & Safety Instructions 2595950 Trilux 6335640 PolaronIQ #6335640 LED ceiling light LED (monochrome) 17 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













