
Highlights & Details
- Power= 9.5 W
- Total luminous flux= 1000 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
103 mm
w/o
- Rating per bulb
9.5 W
9.5 W
- Light features
Ceiling mount option
Recess mount option
- Protection class
II
IP20
- Factory colour
Silver
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
1000 lm
1000 lm
- Recess depth
100 mm
- Outside Ø
150 mm
- Recess diameter
140 mm
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2604867 Trilux 6355140 Inperla C05 #6355140 LED ceiling light LED (monochrome) w/o 9.5 W Silver
User & Safety Instructions
User & Safety Instructions 2604867 Trilux 6355140 Inperla C05 #6355140 LED ceiling light LED (monochrome) w/o 9.5 W Silver
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













