
Highlights & Details
- Power= 16 W Total luminous flux= 1700 lm Colour temperature= 3000 K White
Technical specifications
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
103 mm
w/o
- Rating per bulb
16 W
16 W
- Light features
Ceiling mount option
Recess mount option
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Total luminous flux
1700 lm
1700 lm
- Recess depth
100 mm
- Outside Ø
150 mm
- Recess diameter
140 mm
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603686 Trilux 6357340 InperlaLPC05#6357340 LED ceiling light LED (monochrome) w/o 16 W White
User & Safety Instructions
User & Safety Instructions 2603686 Trilux 6357340 InperlaLPC05#6357340 LED ceiling light LED (monochrome) w/o 16 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













