• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6358151 InperlaLPC05#6358151 LED ceiling light LED (monochrome) w/o 16 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 16 W
  • Total luminous flux= 1700 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

103 mm

w/o

Rating per bulb

16 W

16 W

Light features

Ceiling mount option

Recess mount option

Dimmable

Protection class

II

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

1700 lm

1700 lm

Recess depth

100 mm

Outside Ø

150 mm

Recess diameter

140 mm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2610757 Trilux 6358151 InperlaLPC05#6358151 LED ceiling light LED (monochrome) w/o 16 W White

User & Safety Instructions

User & Safety Instructions 2610757 Trilux 6358151 InperlaLPC05#6358151 LED ceiling light LED (monochrome) w/o 16 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.