
Highlights & Details
- Power= 25 W Total luminous flux= 2700 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
25 W
25 W
2700 lm
- Total luminous flux
2700 lm
4000 K
- Colour
White
- Radiation angle
80°
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Recess diameter
140 mm
- Recess depth
100 mm
- Outside Ø
150 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
103 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603920 Trilux 6360151 InperlaLPC05#6360151 LED recessed light LED (monochrome) w/o 25 W White
User & Safety Instructions
User & Safety Instructions 2603920 Trilux 6360151 InperlaLPC05#6360151 LED recessed light LED (monochrome) w/o 25 W White











