
Highlights & Details
- Power= 16 W Total luminous flux= 1900 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
16 W
16 W
1900 lm
- Total luminous flux
1900 lm
3000 K
- Colour
White
- Radiation angle
80°
- Light features
Ceiling mount option
Recess mount option
- Recess diameter
215 mm
- Recess depth
36 mm
- Outside Ø
234 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
No
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
42 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603217 Trilux 6455140 Inplana C07 #6455140 LED recessed light LED (monochrome) w/o 16 W White
User & Safety Instructions
User & Safety Instructions 2603217 Trilux 6455140 Inplana C07 #6455140 LED recessed light LED (monochrome) w/o 16 W White











