
Highlights & Details
- Power= 24 W Total luminous flux= 3100 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
24 W
24 W
3100 lm
- Total luminous flux
3100 lm
4000 K
- Colour
White
- Radiation angle
80°
- Light features
Ceiling mount option
Recess mount option
- Recess diameter
300 mm
- Recess depth
36 mm
- Outside Ø
316 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
No
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
42 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603219 Trilux 6455640 Inplana C09 #6455640 LED recessed light LED (monochrome) w/o 24 W White
User & Safety Instructions
User & Safety Instructions 2603219 Trilux 6455640 Inplana C09 #6455640 LED recessed light LED (monochrome) w/o 24 W White











