• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6457651 Onplana D07 #6457651 LED ceiling light LED (monochrome) w/o 9 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9 W
  • Total luminous flux= 1100 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

60 mm

w/o

Rating per bulb

9 W

9 W

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP40

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1100 lm

1100 lm

Outside Ø

234 mm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2599796 Trilux 6457651 Onplana D07 #6457651 LED ceiling light LED (monochrome) w/o 9 W Anthracite

User & Safety Instructions

User & Safety Instructions 2599796 Trilux 6457651 Onplana D07 #6457651 LED ceiling light LED (monochrome) w/o 9 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.