
Highlights & Details
ATIRION, LED RASTER MOUNTED LAMP
- Power= 38 W Total luminous flux= 4400 lm White
Technical specifications
- Product type
LED grid light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
38 W
- Colour
White
- Total luminous flux
4400 lm
- Light features
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1548 x 197 x 75 mm
n.rel.
- Light bulb included
Yes
- Width
197 mm
- Height
75 mm
- Length
1548 mm
- Colour rendering index
80-89
- Colour temperature
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2606580 Trilux 6484251 Atirion D-L #6484251 LED grid light 38 W White White
User & Safety Instructions
User & Safety Instructions 2606580 Trilux 6484251 Atirion D-L #6484251 LED grid light 38 W White White
Description
Grid-mounted lights for the purpose-oriented lighting of offices, sales rooms, exhibition rooms, banks.
This text is machine translated.
This text is machine translated.











