
Highlights & Details
- Power= 11 W Total luminous flux= 900 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
11 W
11 W
900 lm
- Total luminous flux
900 lm
4000 K
- Colour
White
- Light features
Ceiling mount option
Recess mount option
Swivelling
- Recess diameter
68 mm
- Recess depth
80 mm
- Outside Ø
76 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
No
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
40 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603215 Trilux 6528540 SncPoint 905#6528540 LED recessed light LED (monochrome) w/o 11 W White
User & Safety Instructions
User & Safety Instructions 2603215 Trilux 6528540 SncPoint 905#6528540 LED recessed light LED (monochrome) w/o 11 W White




