
Highlights & Details
- Power= 22 W Total luminous flux= 2300 lm Colour temperature= 3000 K White
Technical specifications
- Dim
(L x W x H) 1200 x 88 x 111 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
88 mm
- Bulb type
LED (monochrome)
- Height
111 mm
LED
- Length
1200 mm
- Rating per bulb
22 W
22 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
2300 lm
2300 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2606160 Trilux 6689840 6651 LED2100-830 ET LED ceiling light LED (monochrome) LED 22 W White
User & Safety Instructions
User & Safety Instructions 2606160 Trilux 6689840 6651 LED2100-830 ET LED ceiling light LED (monochrome) LED 22 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













