• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6690040 6651 C LED #6690040 LED ceiling light LED (monochrome) LED 22 W Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 22 W
  • Total luminous flux= 2300 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1200 x 88 x 111 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

88 mm

Bulb type

LED (monochrome)

Height

111 mm

LED

Length

1200 mm

Rating per bulb

22 W

Depth

1200 mm

22 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP40

Factory colour

Chrome

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

2300 lm

2300 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2598120 Trilux 6690040 6651 C LED #6690040 LED ceiling light LED (monochrome) LED 22 W Chrome

User & Safety Instructions

User & Safety Instructions 2598120 Trilux 6690040 6651 C LED #6690040 LED ceiling light LED (monochrome) LED 22 W Chrome

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.