

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
23 W
3000 K
White
2600 lm
2600 lm
Incl. ballast
II
IP23
Black
Aluminium
10.9 kg
(Ø x H) 770 mm x 630.00 mm
n.rel.
76 mm
70-79
3000 K
3000 K
3000 - 3000 K
630.00 mm
630 mm
770 mm
2600 lm
Yes
230 V
not relevant
User & Safety Instructions 3133881 Trilux 6729140 6729140 LED surface-mount light LED (monochrome) 23 W Black