• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6729540 6729540 LED surface-mount light LED (monochrome) 21 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • LED bulb, replaceable
  • With bulb: Yes
  • Mounting type: Attachment
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Aluminium
  • Surface protection: Powder-coated
  • Black enclosure
  • Cover material: Other
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: Yes
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light: Focus lens
  • Color consistency (McAdam ellipse): SDCM5
  • Energy efficiency of the permanently installed light bulb: Other
  • Rated life L70/B50 at 25 °C: 100000 h
  • Protection class (IP) IP23
  • Protection class (NEMA): Other
  • Adjustable lens: No.
  • Suitable for pin dimension: 76 mm
  • Impact strength: IK04
  • Protection class: II
  • Lamp with limited surface temperature "D-sign": No.
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Remote control: Without
  • With radio control: No.
  • Constant luminous flux regulation: Yes
  • With program-controlled light control: No.
  • With connection cable: Yes
  • Cable length 6 m
  • Max. System power 21 W
  • Rated light current according to IEC 62722-2-1: 2600 lm
  • Light output 124 lm/W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 70-79
  • Power factor 0.9
  • Height/depth 630 mm
  • Diameter 770 mm
  • Type of wiring: Finish
  • Number of poles: 3
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Connection type: Other
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

LED surface-mount light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

21 W

4000 K

Colour

White

2600 lm

Total luminous flux

2600 lm

Light features

Selectable luminous flux

Protection class

II

IP23

Factory colour

Black

Material

Aluminium

Weight

10.9 kg

Dim

(Ø x H) 770 mm x 630.00 mm

n.rel.

Recess diameter

76 mm

Colour rendering index

70-79

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

630.00 mm

Depth

630 mm

(Ø)

770 mm

Rated luminous flux

2600 lm

Light bulb included

Yes

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133885 Trilux 6729540 6729540 LED surface-mount light LED (monochrome) 21 W Black

Description

Decorative LED Classic cone lamp for mast attachment mounting. With an intelligent label for quickly accessing light information using the QR code. With power reduction via the control phase. Turning off a control phase causes the luminous flux to be adjusted to 50%. For mast head Ø 76 mm. With the help of reducing pieces to be ordered separately also for the mounting on masts with shoot Ø 60 mm suitable. Suitable mast on request. Optical system running in Multi Lens Technology (MLT). Light optics comprising of highly efficient, UV and temperature-resistant lens systems. With asymmetric wide radiating light intensity distribution. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. LED system consisting of 3 LED modules. Rated light current 2600 lm, rated power 20.00 W, maximum light yield 130 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 70. Color site tolerance (initial Macadam) = 5 SDCM. Other LED light colors available on request. Average measuring lifetime LCLO(TQ 25 °C) = 100,000 h. The light source is exchangeable according to the eco-design requirements (EU) 2019/2020). Versions with 3-stage switch for setting different light currents on request. Light fixtures made of die-cast aluminum, light roof made of corrosion-resistant aluminum, powder-coated with high weather resistance. Colour of lamp body and lamp roof, outer deep black, similar to RAL 9005. White powder-coated inner lamp roof. Lakeside weather suitable coating on request. End cylinder made of high impact resistance PMMA, clear. Light cover sliding up in self locking service position Protection class (EN 61140): II, protection class (DIN EN 60529): IP23, protection class: Lamp room IP65, shock resistance class according to IEC 62262: IK04. Mast available on request. Wind attack area FW 0.470 m2. Weight: 10.9 kg With connected, 6000 mm long supply line. With insulated base point for the earth conductor. With electronic operating device, switchable. Parameterisable operating device with constant light current maintenance (CLO). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). With connected, 6000 mm long supply line. With insulated base point for the earth conductor. Electric block with all the electrical components can be replaced without the need for a tool. Shock resistance differential mode / common mode: 6 kV / 10 kV. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.