
Highlights & Details
- Power= 29 W Total luminous flux= 3600 lm Colour temperature= 3000 K White
Technical specifications
- Dim
(L x W x H) 1494 x 212 x 70 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
212 mm
- Bulb type
LED (monochrome)
- Height
70 mm
LED
- Length
1494 mm
- Rating per bulb
29 W
29 W
- Light features
Incl. motion detector
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Recess mount option
Suitable for wall mounting
- Protection class
I
IP50
- Factory colour
White
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
3600 lm
3600 lm
- Recess length
1472 mm
- Recess width
190 mm
- Recess depth
22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2599822 Trilux 6790140 3331 G2 D3 #6790140 LED ceiling light LED (monochrome) LED 29 W White
User & Safety Instructions
User & Safety Instructions 2599822 Trilux 6790140 3331 G2 D3 #6790140 LED ceiling light LED (monochrome) LED 29 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













