
Highlights & Details
- Power= 47 W Total luminous flux= 4200 lm Colour temperature= 3000 K White
Technical specifications
- Dim
(L x W x H) 1200 x 200 x 49 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
200 mm
- Bulb type
LED (monochrome)
- Height
49 mm
- Length
1200 mm
- Rating per bulb
47 W
47 W
- Light features
Incl. motion detector
Incl. light sensor
Ceiling mount option
Suitable for wall mounting
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
4200 lm
4200 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603226 Trilux 6828551 Lunexo D1 #6828551 LED ceiling light LED (monochrome) 47 W White
User & Safety Instructions
User & Safety Instructions 2603226 Trilux 6828551 Lunexo D1 #6828551 LED ceiling light LED (monochrome) 47 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













