
Highlights & Details
- Power= 8 W Total luminous flux= 450 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
8 W
- Total luminous flux
450 lm
3000 K
- Colour
White
- Radiation angle
80°
- Light features
Ceiling mount option
Recess mount option
- Recess diameter
74 mm
- Recess depth
80 mm
- Outside Ø
93 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
24 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2610323 Trilux 6864640 Aviella C01 #6864640 LED recessed light LED (monochrome) w/o 8 W White
User & Safety Instructions
User & Safety Instructions 2610323 Trilux 6864640 Aviella C01 #6864640 LED recessed light LED (monochrome) w/o 8 W White











