
Highlights & Details
- Power= 15 W Total luminous flux= 1300 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
15 W
- Total luminous flux
1300 lm
3000 K
- Colour
White
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Recess diameter
168 mm
- Recess depth
45 mm
- Outside Ø
180 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
24 mm
- Colour rendering index
80-89
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610294 Trilux 6864851 Aviella C05 #6864851 LED recessed light LED (monochrome) w/o 15 W White
User & Safety Instructions
User & Safety Instructions 2610294 Trilux 6864851 Aviella C05 #6864851 LED recessed light LED (monochrome) w/o 15 W White











