• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6892940 SFlow C1-L #6892940 LED ceiling light LED (monochrome) 25 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W
  • Total luminous flux= 3100 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1132 x 100 x 45 mm

Operating voltage

220 V

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

100 mm

Bulb type

LED (monochrome)

Height

45 mm

Length

1132 mm

Rating per bulb

25 W

25 W

Light features

Ceiling mount option

Recess mount option

Protection class

I

IP20

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Total luminous flux

3100 lm

3100 lm

Recess length

1138 mm

Recess width

86 mm

Recess depth

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2609529 Trilux 6892940 SFlow C1-L #6892940 LED ceiling light LED (monochrome) 25 W White

User & Safety Instructions

User & Safety Instructions 2609529 Trilux 6892940 SFlow C1-L #6892940 LED ceiling light LED (monochrome) 25 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.