• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6894740 SFlow D1-L #6894740 LED ceiling light LED (monochrome) 23 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W
  • Total luminous flux= 3100 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1132 x 84 x 45 mm

Operating voltage

220 V

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

84 mm

Bulb type

LED (monochrome)

Height

45 mm

Length

1132 mm

Rating per bulb

23 W

23 W

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP20

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

3100 lm

3100 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2604384 Trilux 6894740 SFlow D1-L #6894740 LED ceiling light LED (monochrome) 23 W White

User & Safety Instructions

User & Safety Instructions 2604384 Trilux 6894740 SFlow D1-L #6894740 LED ceiling light LED (monochrome) 23 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.