• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6896740 SFlow D2-L #6896740 LED ceiling light LED (monochrome) 28 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 28 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1413 x 84 x 45 mm

Operating voltage

220 V

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

84 mm

Bulb type

LED (monochrome)

Height

45 mm

Length

1413 mm

Rating per bulb

28 W

28 W

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Silver

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

4000 lm

4000 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2601495 Trilux 6896740 SFlow D2-L #6896740 LED ceiling light LED (monochrome) 28 W Silver

User & Safety Instructions

User & Safety Instructions 2601495 Trilux 6896740 SFlow D2-L #6896740 LED ceiling light LED (monochrome) 28 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.