• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6966440 SkeoRD2GTSE #6966440 LED decorative light LED (monochrome) 27 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 2800 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 300 x 150 x 150 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED decorative light

Width

150 mm

Bulb type

LED (monochrome)

Height

150 mm

Length

300 mm

Rating per bulb

27 W

27 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

70-79

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2800 lm

2800 lm

Radiation angle

40°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2600847 Trilux 6966440 SkeoRD2GTSE #6966440 LED decorative light LED (monochrome) 27 W Anthracite

User & Safety Instructions

User & Safety Instructions 2600847 Trilux 6966440 SkeoRD2GTSE #6966440 LED decorative light LED (monochrome) 27 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.