
Highlights & Details
- Power= 3 W Total luminous flux= 300 lm Colour temperature= 3000 K White
Technical specifications
- Dim
(L x W x H) 100 x 32 x 55 mm
- Operating voltage
24 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
32 mm
- Bulb type
LED (monochrome)
- Height
55 mm
- Length
100 mm
- Rating per bulb
3 W
3 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
300 lm
300 lm
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2599147 Trilux 6969850 AltigoG210 #6969850 LED ceiling light LED (monochrome) 3 W Anthracite
User & Safety Instructions
User & Safety Instructions 2599147 Trilux 6969850 AltigoG210 #6969850 LED ceiling light LED (monochrome) 3 W Anthracite
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













