
Highlights & Details
- Power= 27 W Total luminous flux= 3000 lm Colour temperature= 3000 K White
Technical specifications
- Dim
(L x W x H) 900 x 32 x 55 mm
- Operating voltage
24 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
32 mm
- Bulb type
LED (monochrome)
- Height
55 mm
Built-in LED
- Length
900 mm
- Rating per bulb
27 W
27 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
3000 lm
3000 lm
- Radiation angle
20°
Documents & Downloads
Datasheet
Datasheet 2599149 Trilux 6971550 AltigoG290 #6971550 LED ceiling light LED (monochrome) Built-in LED 27 W Anthracite
User & Safety Instructions
User & Safety Instructions 2599149 Trilux 6971550 AltigoG290 #6971550 LED ceiling light LED (monochrome) Built-in LED 27 W Anthracite
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













