
Highlights & Details
- Power= 26 W Total luminous flux= 3000 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
26 W
- Total luminous flux
3000 lm
4000 K
- Colour
White
- Light features
Ceiling mount option
Recess mount option
- Recess diameter
420 mm
- Recess depth
60 mm
- Outside Ø
445 mm
IP20
- Protection class
I
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
45 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2599724 Trilux 6981140 Inplana C11 #6981140 LED recessed light LED (monochrome) w/o 26 W White
User & Safety Instructions
User & Safety Instructions 2599724 Trilux 6981140 Inplana C11 #6981140 LED recessed light LED (monochrome) w/o 26 W White











