
1/2
(Ø x H) 445 mm x 65 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
65 mm
w/o
26 W
65 mm
26 W
445 mm
104°
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
I
IP40
White
Aluminium
4.6 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
3000 lm
3000 lm
445 mm
yes
Datasheet 2609513 Trilux 6982840 Onplana D11 #6982840 LED ceiling light LED (monochrome) w/o 26 W White
User & Safety Instructions 2609513 Trilux 6982840 Onplana D11 #6982840 LED ceiling light LED (monochrome) w/o 26 W White
The necessary accessories are required to use the article as described.