• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6983240 Onplana D11 #6983240 LED surface-mount light

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED downlight 4000K, anthracite Onplana D11 #6983240

Technical specifications

  • Number of poles: 3
  • Protection class (IP) IP40
  • Surface protection: Powder-coated
  • Protection class: I
  • Impact strength: IK06
  • Material of housing: Aluminium
  • Protection class (NEMA): Other
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • LED bulb, replaceable
  • Radiation angle: Wide radiation 41-80°
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 65 mm
  • Type of wiring: Suitable for through-wiring
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: No.
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for traverse installation: No.
  • Suitable for cable system: No.
  • Adjustable: Not adjustable
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: Anthracite
  • Surface brushed: No.
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: Without
  • Light distribution: Symmetric
  • Light emission: Direct
  • Max. System power 23 W
  • Luminous flux: 2900 lm
  • Rated light current according to IEC 62722-2-1: 2900 lm
  • Coverage of lights possible with heat insulation material: Yes
  • Operation via Bluetooth: No.
  • Outer diameter: 445 mm
  • Suitable for screen workstations according to EN 12464-1: No.
  • Cover material: Other
  • Light distributor: Other
  • Color consistency (McAdam ellipse): SDCM3
  • Rated ambient temperature according to IEC62722-2-1: -20..25°C.
  • Integrated emergency power supply: No.
  • Light output 126 lm/W
  • Power factor 0.9
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Version: Other
  • S/N ratio (THD): 14
  • Lamp with limited surface temperature "D-sign": No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Photobiological safety according to EN 62471: RG0
  • Max. Number of lights circuit breaker B16: 50
  • Max. Number of lamps line circuit breakers C16: 85
  • Glare limiter (UGR): 19
  • Rated life L70/B50 at 25 °C: 70000 h
  • Light intensity 1793 cd
  • Flicker value PST LM: 0.3
  • Strobe effect value SVM: 0.3
Product type

LED surface-mount light

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544741 Trilux 6983240 Onplana D11 #6983240 LED surface-mount light

Description

Round LED installation downlight, installation height 65 mm. For wall and ceiling mounting. With primary reflector and highly efficient CDP microprismatic. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Harmonic light effect due to the uniformly lit light output. Light flux and color temperature are preset. Rated light current 2900 lm, rated power 23 W, maximum light yield 126 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of die-cast aluminum Anthracite coating on the surface (similar to DB 703). Outer dimensions of ceiling ring Ø 445 mm, light height 65 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK06, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.6 kg With connection terminal up to 2.5 mm, strain relief and power supply cable. Can be switched with an electronic operating device. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.