Trilux LED downlight 3000K, anthracite Onplana D11 #6983340
Technical specifications
Number of poles: 3
Protection class (IP) IP40
Surface protection: Powder-coated
Protection class: I
Impact strength: IK06
Material of housing: Aluminium
Protection class (NEMA): Other
Nominal voltage 220..240 V
Connection type: Plug-in terminal
Voltage type AC
LED bulb, replaceable
Radiation angle: Wide radiation 41-80°
Operating device: Electronic transformer
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 3000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 65 mm
Type of wiring: Suitable for through-wiring
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: No.
Suitable for pendulum suspension: Yes
Suitable for ceiling mounting: Yes
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Not adjustable
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: Anthracite
Surface brushed: No.
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimming function: Yes
Reflector: Without
Light distribution: Symmetric
Light emission: Direct
Max. System power 23 W
Luminous flux: 2800 lm
Rated light current according to IEC 62722-2-1: 2800 lm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: No.
Outer diameter: 445 mm
Suitable for screen workstations according to EN 12464-1: No.
Cover material: Other
Light distributor: Other
Color consistency (McAdam ellipse): SDCM3
Rated ambient temperature according to IEC62722-2-1: -20..25°C.
Integrated emergency power supply: No.
Light output 122 lm/W
Power factor 0.9
Suitable for pedestal-/floor mounting: No.
Suitable for rail mounting: No.
Suitable for clamp mounting: No.
Version: Other
S/N ratio (THD): 14
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 50
Max. Number of lamps line circuit breakers C16: 85
Glare limiter (UGR): 19
Rated life L70/B50 at 25 °C: 70000 h
Light intensity 1685 cd
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED surface-mount light
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3545255 Trilux 6983340 Onplana D11 #6983340 LED surface-mount light
Description
Round LED installation downlight, installation height 65 mm. For wall and ceiling mounting. With primary reflector and highly efficient CDP microprismatic. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Harmonic light effect due to the uniformly lit light output. Light flux and color temperature are preset. Rated light current 2800 lm, rated power 23 W, maximum light yield 122 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of die-cast aluminum Anthracite coating on the surface (similar to DB 703). Outer dimensions of ceiling ring Ø 445 mm, light height 65 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK06, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.6 kg With connection terminal up to 2.5 mm, strain relief and power supply cable. Can be switched with an electronic operating device. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
Round LED installation downlight, installation height 65 mm. For wall and ceiling mounting. With primary reflector and highly efficient CDP microprismatic. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Harmonic light effect due to the uniformly lit light output. Light flux and color temperature are preset. Rated light current 2800 lm, rated power 23 W, maximum light yield 122 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of die-cast aluminum Anthracite coating on the surface (similar to DB 703). Outer dimensions of ceiling ring Ø 445 mm, light height 65 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK06, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.6 kg With connection terminal up to 2.5 mm, strain relief and power supply cable. Can be switched with an electronic operating device. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.