• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6983440 Onplana D11 #6983440 LED ceiling light LED (monochrome) w/o 30 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30 W
  • Total luminous flux= 3900 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(Ø x H) 445 mm x 65 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

65 mm

w/o

Rating per bulb

30 W

Depth

65 mm

30 W

(Ø)

445 mm

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP40

Factory colour

Anthracite

Material

Aluminium

Weight

4.6 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

3900 lm

3900 lm

Outside Ø

445 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2604353 Trilux 6983440 Onplana D11 #6983440 LED ceiling light LED (monochrome) w/o 30 W Anthracite

User & Safety Instructions

User & Safety Instructions 2604353 Trilux 6983440 Onplana D11 #6983440 LED ceiling light LED (monochrome) w/o 30 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.