
1/2
(Ø x H) 445 mm x 65 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
65 mm
w/o
39 W
65 mm
39 W
445 mm
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
I
IP40
Anthracite
Aluminium
4.6 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
5000 lm
5000 lm
445 mm
80°
yes
Datasheet 2599736 Trilux 6983840 Onplana D11 #6983840 LED ceiling light LED (monochrome) w/o 39 W Anthracite
User & Safety Instructions 2599736 Trilux 6983840 Onplana D11 #6983840 LED ceiling light LED (monochrome) w/o 39 W Anthracite
The necessary accessories are required to use the article as described.