• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6983951 Onplana D11 #6983951 LED ceiling light LED (monochrome) w/o 35 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 35 W
  • Total luminous flux= 4700 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 445 mm x 65 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

65 mm

w/o

Rating per bulb

35 W

Depth

65 mm

35 W

(Ø)

445 mm

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP40

Factory colour

Anthracite

Material

Aluminium

Weight

4.4 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

4700 lm

4700 lm

Outside Ø

445 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2604361 Trilux 6983951 Onplana D11 #6983951 LED ceiling light LED (monochrome) w/o 35 W Anthracite

User & Safety Instructions

User & Safety Instructions 2604361 Trilux 6983951 Onplana D11 #6983951 LED ceiling light LED (monochrome) w/o 35 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.