• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7018700 7018700 Top connector Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wires: 5
  • Nominal cross-section 1.5 mm²
Product type

Top connector

Factory colour

Silver

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337399 Trilux 7018700 7018700 Top connector Silver

Description

Connection head, 5-wire design. For Luceo Slim range lights. Made of die-cast aluminum. With transparent connection cable. Line length 2000 mm. The head piece and connection cable form a permanently connected unit. Made of steel sheet, silver gray powder coated

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?