• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7112450 Altigo G2 C #7112450 LED ceiling light LED (monochrome) Built-in LED 10.5 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10.5 W
  • Total luminous flux= 800 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 620 x 43 x 32 mm

Type

Rectangular

Operating voltage

24 V

No. of bulbs

1

Product type

LED ceiling light

Width

43 mm

Bulb type

LED (monochrome)

Height

32 mm

Built-in LED

Length

620 mm

Rating per bulb

10.5 W

Depth

32 mm

10.5 W

Light features

Ceiling mount option

Recess mount option

Protection class

III

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

1.0 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

800 lm

800 lm

Recess length

610 mm

Recess width

36 mm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2606924 Trilux 7112450 Altigo G2 C #7112450 LED ceiling light LED (monochrome) Built-in LED 10.5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2606924 Trilux 7112450 Altigo G2 C #7112450 LED ceiling light LED (monochrome) Built-in LED 10.5 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.