
Highlights & Details
- Power= 20.5 W Total luminous flux= 1650 lm Colour temperature= 4000 K White
Technical specifications
- Dim
(L x W x H) 1220 x 43 x 32 mm
- Operating voltage
24 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
43 mm
- Bulb type
LED (monochrome)
- Height
32 mm
Built-in LED
- Length
1220 mm
- Rating per bulb
20.5 W
20.5 W
- Light features
Ceiling mount option
Recess mount option
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
2.0 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
1650 lm
1650 lm
- Recess length
1210 mm
- Recess width
36 mm
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2597176 Trilux 7112750 Altigo G2 C #7112750 LED ceiling light LED (monochrome) Built-in LED 20.5 W Anthracite
User & Safety Instructions
User & Safety Instructions 2597176 Trilux 7112750 Altigo G2 C #7112750 LED ceiling light LED (monochrome) Built-in LED 20.5 W Anthracite
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













