• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7112851 Skeo Circ #7112851 LED decorative light LED (monochrome) LED 12 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(Ø x H) 265 mm x 75 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED decorative light

Bulb type

LED (monochrome)

Height

75 mm

LED

Rating per bulb

12 W

Depth

75 mm

12 W

(Ø)

265 mm

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Dimmable

Selectable colour

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

1.8 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

1000 lm

1000 lm

Outside Ø

265 mm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2605206 Trilux 7112851 Skeo Circ #7112851 LED decorative light LED (monochrome) LED 12 W Anthracite

User & Safety Instructions

User & Safety Instructions 2605206 Trilux 7112851 Skeo Circ #7112851 LED decorative light LED (monochrome) LED 12 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.