
Highlights & Details
- Power= 12 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(Ø x H) 265 mm x 75 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED decorative light
- Bulb type
LED (monochrome)
- Height
75 mm
- Rating per bulb
12 W
- Depth
75 mm
12 W
- (Ø)
265 mm
- Coverage max. (width)
12 m
- Light features
Incl. motion detector
Incl. light sensor
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Selectable colour
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.8 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
1000 lm
1450 lm
- Outside Ø
265 mm
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2610372 Trilux 7113040 Skeo Circ #7113040 LED decorative light LED (monochrome) 12 W Anthracite
User & Safety Instructions
User & Safety Instructions 2610372 Trilux 7113040 Skeo Circ #7113040 LED decorative light LED (monochrome) 12 W Anthracite
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













