
1/2
(Ø x H) 350 mm x 83 mm
Circular
230 V
1
LED decorative light
LED (monochrome)
83 mm
LED
16 W
83 mm
16 W
350 mm
12 m
Incl. motion detector
Incl. light sensor
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Selectable colour
I
IP65
Anthracite
Aluminium
3.1 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
3000 K
3000 - 4000 K
1500 lm
1500 lm
350 mm
80°
yes
Datasheet 2597184 Trilux 7113140 Skeo Circ #7113140 LED decorative light LED (monochrome) LED 16 W Anthracite
User & Safety Instructions 2597184 Trilux 7113140 Skeo Circ #7113140 LED decorative light LED (monochrome) LED 16 W Anthracite
The necessary accessories are required to use the article as described.