
1/2
(L x W x H) 870 x 131 x 185 mm
230 V
1
LED ceiling spotlight
131 mm
LED (monochrome)
185 mm
w/o
870 mm
6 W
6 W
Suitable for wall mounting
Suitable for wall mounting
Swivelling
300°
200°
I
IP66
Anthracite
Aluminium
2.8 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
500 lm
500 lm
10°
yes
Datasheet 2606926 Trilux 7113540 Faciella 08 #7113540 LED ceiling spotlight LED (monochrome) w/o 6 W Anthracite
User & Safety Instructions 2606926 Trilux 7113540 Faciella 08 #7113540 LED ceiling spotlight LED (monochrome) w/o 6 W Anthracite
The necessary accessories are required to use the article as described.