• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7113740 Faciella 08 #7113740 LED ceiling spotlight LED (monochrome) w/o 6 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W
  • Total luminous flux= 500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 870 x 131 x 185 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling spotlight

Width

131 mm

Bulb type

LED (monochrome)

Height

185 mm

w/o

Length

870 mm

6 W

Light features

Suitable for wall mounting

Suitable for wall mounting

Swivelling

Pivoted

Protection class

I

IP66

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

500 lm

Radiation angle

40°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2610366 Trilux 7113740 Faciella 08 #7113740 LED ceiling spotlight LED (monochrome) w/o 6 W Anthracite

User & Safety Instructions

User & Safety Instructions 2610366 Trilux 7113740 Faciella 08 #7113740 LED ceiling spotlight LED (monochrome) w/o 6 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.