• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7113940 Faciella 15 #7113940 LED ceiling spotlight LED (monochrome) w/o 21 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W
  • Total luminous flux= 1650 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 960 x 150 x 200 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling spotlight

Width

150 mm

Bulb type

LED (monochrome)

Height

200 mm

w/o

Length

960 mm

Rating per bulb

21 W

Depth

985 mm

21 W

Light features

Suitable for wall mounting

Suitable for wall mounting

Swivelling

Rotation range (max.)

300°

Swivel range (max.)

200°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

4.6 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1650 lm

1650 lm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2598882 Trilux 7113940 Faciella 15 #7113940 LED ceiling spotlight LED (monochrome) w/o 21 W Anthracite

User & Safety Instructions

User & Safety Instructions 2598882 Trilux 7113940 Faciella 15 #7113940 LED ceiling spotlight LED (monochrome) w/o 21 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.