
1/2
(L x W x H) 960 x 150 x 200 mm
230 V
1
LED ceiling spotlight
150 mm
LED (monochrome)
200 mm
w/o
960 mm
11 W
11 W
Suitable for wall mounting
Suitable for wall mounting
Swivelling
300°
200°
I
IP65
Anthracite
Aluminium
4.6 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
1000 lm
1000 lm
10°
Datasheet 2611053 Trilux 7114240 Faciella 15 #7114240 LED ceiling spotlight LED (monochrome) w/o 11 W Anthracite
User & Safety Instructions 2611053 Trilux 7114240 Faciella 15 #7114240 LED ceiling spotlight LED (monochrome) w/o 11 W Anthracite
The necessary accessories are required to use the article as described.