
1/2
LED device mount
24 V
1
LED (monochrome)
5.7 W
5.7 W
4000 K
White
545 lm
545 lm
CE-Kennzeichnung
IP20
I
White
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2596576 Trilux 7229300 7650 L-SHB #7229300 LED device mount 5.7 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2596576 Trilux 7229300 7650 L-SHB #7229300 LED device mount 5.7 W LED (monochrome) White 1 pc(s)